
0041.9146.5127 | |
|---|---|
DigiKey Part Number | 486-3491-ND |
Manufacturer | |
Manufacturer Product Number | 0041.9146.5127 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.16000 | RM47.16 |
| 10 | RM40.70400 | RM407.04 |
| 25 | RM38.38040 | RM959.51 |
| 50 | RM36.70820 | RM1,835.41 |
| Unit Price without VAT: | RM47.16000 |
|---|---|
| Unit Price with VAT: | RM51.87600 |


