Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.9156.5127

DigiKey Part Number
486-3492-ND
Manufacturer
Manufacturer Product Number
0041.9156.5127
Description
SWITCH PUSH SPST-NO 200MA 60V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 8.00mm Dia
Operating Temperature
-25°C ~ 60°C
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM52.21000RM52.21
10RM45.05400RM450.54
25RM42.48120RM1,062.03
50RM40.62920RM2,031.46
100RM38.85630RM3,885.63
Manufacturers Standard Package
Unit Price without VAT:RM52.21000
Unit Price with VAT:RM57.43100