0751.0042 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 13,049
Unit Price: RM1.65000
Datasheet
Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole
751.0042
751.0042

0751.0042

DigiKey Part Number
486-4622-ND
Manufacturer
Manufacturer Product Number
0751.0042
Description
OG CLIP 5X20
Customer Reference
Detailed Description
Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Termination Style
PC Pin
Contact Material
Bronze
Contact Finish
Unplated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes