Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.1082.1

DigiKey Part Number
486-4625-ND
Manufacturer
Manufacturer Product Number
1241.1082.1
Description
SWITCH TACT SPST-NO 0.125A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.125A @ 48VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
8.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.65mm x 12.65mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-25°C ~ 85°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.45mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.05000RM20.05
10RM16.73700RM167.37
25RM15.50640RM387.66
100RM13.82660RM1,382.66
300RM12.68313RM3,804.94
500RM12.21100RM6,105.50
1,000RM11.63029RM11,630.29
2,500RM10.96401RM27,410.03
Manufacturers Standard Package
Unit Price without VAT:RM20.05000
Unit Price with VAT:RM22.05500