
3-103-102 | |
|---|---|
DigiKey Part Number | 486-3-103-102TR-ND - Tape & Reel (TR) 486-3-103-102CT-ND - Cut Tape (CT) 486-3-103-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-102 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.003 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.76000 | RM31.76 |
| 5 | RM26.33400 | RM131.67 |
| 10 | RM24.29800 | RM242.98 |
| 50 | RM20.14840 | RM1,007.42 |
| 100 | RM18.57990 | RM1,857.99 |
| 250 | RM16.68164 | RM4,170.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM15.37388 | RM11,530.41 |
| 1,500 | RM14.14741 | RM21,221.12 |
| 2,250 | RM13.49450 | RM30,362.62 |
| Unit Price without VAT: | RM31.76000 |
|---|---|
| Unit Price with VAT: | RM34.93600 |

