
3-108-714 | |
|---|---|
DigiKey Part Number | 486-3-108-714-ND |
Manufacturer | |
Manufacturer Product Number | 3-108-714 |
Description | LINE FILTER 300V/520VAC 64A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 64 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM695.41000 | RM695.41 |
| 10 | RM567.43900 | RM5,674.39 |
| 25 | RM523.57720 | RM13,089.43 |
| Unit Price without VAT: | RM695.41000 |
|---|---|
| Unit Price with VAT: | RM764.95100 |

