Three Phase (Wye) EMC/EMI Line Filter 110 A 300V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-108-716

DigiKey Part Number
486-3-108-716-ND
Manufacturer
Manufacturer Product Number
3-108-716
Description
LINE FILTER 300/520VAC 110A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 110 A 300V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated AC
300V, 520V
Current
110 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,244.96000RM1,244.96
10RM1,015.65700RM10,156.57
25RM1,006.37360RM25,159.34
Manufacturers Standard Package
Unit Price without VAT:RM1,244.96000
Unit Price with VAT:RM1,369.45600