
3-123-537 | |
|---|---|
DigiKey Part Number | 486-3-123-537-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-537 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM190.26000 | RM190.26 |
| 15 | RM149.80400 | RM2,247.06 |
| 30 | RM140.91000 | RM4,227.30 |
| 60 | RM132.53567 | RM7,952.14 |
| 105 | RM126.13257 | RM13,243.92 |
| 255 | RM122.28773 | RM31,183.37 |
| Unit Price without VAT: | RM190.26000 |
|---|---|
| Unit Price with VAT: | RM209.28600 |

