
3-129-058 | |
|---|---|
DigiKey Part Number | 486-3-129-058-ND |
Manufacturer | |
Manufacturer Product Number | 3-129-058 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB17701, IEC60934, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM297.94000 | RM297.94 |
| 5 | RM247.10800 | RM1,235.54 |
| 16 | RM215.70750 | RM3,451.32 |
| 64 | RM183.17125 | RM11,722.96 |
| 112 | RM171.36393 | RM19,192.76 |
| Unit Price without VAT: | RM297.94000 |
|---|---|
| Unit Price with VAT: | RM327.73400 |


