
3-133-472 | |
|---|---|
DigiKey Part Number | 486-3-133-472-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-472 |
Description | DRM-A FUSE F 8A (GOLD) |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 40.1 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.94000 | RM40.94 |
| 5 | RM33.97000 | RM169.85 |
| 10 | RM31.34700 | RM313.47 |
| 50 | RM25.98980 | RM1,299.49 |
| 100 | RM23.96430 | RM2,396.43 |
| 300 | RM21.05340 | RM6,316.02 |
| 500 | RM19.81386 | RM9,906.93 |
| 1,000 | RM18.23735 | RM18,237.35 |
| Unit Price without VAT: | RM40.94000 |
|---|---|
| Unit Price with VAT: | RM45.03400 |

