5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-133-731

DigiKey Part Number
486-3-133-731-ND
Manufacturer
Manufacturer Product Number
3-133-731
Description
DRM-A FUSE F 5A (GOLD)
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
13.8
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM51.50000RM51.50
5RM42.71800RM213.59
10RM39.41600RM394.16
50RM32.67600RM1,633.80
100RM30.12600RM3,012.60
300RM26.46050RM7,938.15
500RM24.89954RM12,449.77
1,000RM22.91386RM22,913.86
Manufacturers Standard Package
Unit Price without VAT:RM51.50000
Unit Price with VAT:RM56.65000