
3-133-743 | |
|---|---|
DigiKey Part Number | 486-3-133-743-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-743 |
Description | DRM-A FUSE F 4A (GOLD) |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.50000 | RM51.50 |
| 5 | RM42.71800 | RM213.59 |
| 10 | RM39.41600 | RM394.16 |
| 50 | RM32.67600 | RM1,633.80 |
| 100 | RM30.12600 | RM3,012.60 |
| 300 | RM26.46050 | RM7,938.15 |
| 500 | RM24.89954 | RM12,449.77 |
| 1,000 | RM22.91386 | RM22,913.86 |
| Unit Price without VAT: | RM51.50000 |
|---|---|
| Unit Price with VAT: | RM56.65000 |

