
3-133-749 | |
|---|---|
DigiKey Part Number | 486-3-133-749-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-749 |
Description | DRM-A FUSE F 2A (GOLD) |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.1 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.05000 | RM49.05 |
| 5 | RM40.68400 | RM203.42 |
| 10 | RM37.53600 | RM375.36 |
| 50 | RM31.11960 | RM1,555.98 |
| 100 | RM28.69150 | RM2,869.15 |
| 300 | RM25.20063 | RM7,560.19 |
| 500 | RM23.71392 | RM11,856.96 |
| 1,000 | RM21.82268 | RM21,822.68 |
| Unit Price without VAT: | RM49.05000 |
|---|---|
| Unit Price with VAT: | RM53.95500 |

