
3-143-611 | |
|---|---|
DigiKey Part Number | 486-3-143-611-ND |
Manufacturer | |
Manufacturer Product Number | 3-143-611 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.54000 | RM132.54 |
| 10 | RM108.15300 | RM1,081.53 |
| 30 | RM98.16100 | RM2,944.83 |
| 50 | RM93.83040 | RM4,691.52 |
| 100 | RM88.25360 | RM8,825.36 |
| 250 | RM81.50884 | RM20,377.21 |
| Unit Price without VAT: | RM132.54000 |
|---|---|
| Unit Price with VAT: | RM145.79400 |


