
3-160-944 | |
|---|---|
DigiKey Part Number | 486-3-160-944TR-ND - Tape & Reel (TR) 486-3-160-944CT-ND - Cut Tape (CT) 486-3-160-944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-160-944 |
Description | DTCD SWITCH 04 OFF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer SCHURTER Inc. | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.244" (6.20mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-160-939 | SCHURTER Inc. | 0 | 486-3-160-939CT-ND | RM5.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM5.06300 | RM50.63 |
| 25 | RM4.70280 | RM117.57 |
| 50 | RM4.43960 | RM221.98 |
| 100 | RM4.18940 | RM418.94 |
| 250 | RM3.88312 | RM970.78 |
| 500 | RM3.67240 | RM1,836.20 |
| 1,000 | RM3.48060 | RM3,480.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.30799 | RM6,615.98 |
| 4,000 | RM3.15422 | RM12,616.88 |
| 6,000 | RM3.07269 | RM18,436.14 |
| 10,000 | RM2.97836 | RM29,783.60 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |


