
3404.0015.22 | |
|---|---|
DigiKey Part Number | 486-3404.0015.22TR-ND - Tape & Reel (TR) 486-3404.0015.22CT-ND - Cut Tape (CT) 486-3404.0015.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0015.22 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0015.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 5 | RM5.11400 | RM25.57 |
| 10 | RM4.72000 | RM47.20 |
| 50 | RM3.91800 | RM195.90 |
| 100 | RM3.61460 | RM361.46 |
| 250 | RM3.24844 | RM812.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.85592 | RM2,141.94 |
| 1,500 | RM2.63150 | RM3,947.25 |
| 2,250 | RM2.50784 | RM5,642.64 |
| 3,750 | RM2.35957 | RM8,848.39 |
| 5,250 | RM2.26625 | RM11,897.81 |
| 7,500 | RM2.17092 | RM16,281.90 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |


