
3404.0113.11 | |
|---|---|
DigiKey Part Number | 486-3612-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0113.11 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.43 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 5 | RM4.71200 | RM23.56 |
| 10 | RM4.35000 | RM43.50 |
| 50 | RM3.60900 | RM180.45 |
| 100 | RM3.33010 | RM333.01 |
| 300 | RM2.92967 | RM878.90 |
| 500 | RM2.75958 | RM1,379.79 |
| 1,000 | RM2.54359 | RM2,543.59 |
| 5,000 | RM2.10059 | RM10,502.95 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

