
3404.2327.22 | |
|---|---|
DigiKey Part Number | 486-3404.2327.22TR-ND - Tape & Reel (TR) 486-3404.2327.22CT-ND - Cut Tape (CT) 486-3404.2327.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2327.22 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.6 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 5 | RM14.42000 | RM72.10 |
| 10 | RM13.30900 | RM133.09 |
| 50 | RM11.03980 | RM551.99 |
| 100 | RM10.18250 | RM1,018.25 |
| 250 | RM9.14632 | RM2,286.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM8.03367 | RM6,025.25 |
| 1,500 | RM7.39683 | RM11,095.24 |
| 2,250 | RM7.04574 | RM15,852.92 |
| 3,750 | RM6.62453 | RM24,841.99 |
| 5,250 | RM6.59950 | RM34,647.38 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |

