
3404.2416.22 | |
|---|---|
DigiKey Part Number | 486-3951-2-ND - Tape & Reel (TR) 486-3951-1-ND - Cut Tape (CT) 486-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2416.22 |
Description | FUSE BRD MT 1A 277VAC 250VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2416.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 2.8 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.45000 | RM12.45 |
| 5 | RM10.32200 | RM51.61 |
| 10 | RM9.52700 | RM95.27 |
| 50 | RM7.90360 | RM395.18 |
| 100 | RM7.29100 | RM729.10 |
| 250 | RM6.55032 | RM1,637.58 |
| 500 | RM6.03766 | RM3,018.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.56241 | RM5,562.41 |
| 2,000 | RM5.12145 | RM10,242.90 |
| 3,000 | RM4.87838 | RM14,635.14 |
| 5,000 | RM4.58670 | RM22,933.50 |
| 7,000 | RM4.57040 | RM31,992.80 |
| Unit Price without VAT: | RM12.45000 |
|---|---|
| Unit Price with VAT: | RM13.69500 |

