1.25 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2417.22

DigiKey Part Number
486-3404.2417.22TR-ND - Tape & Reel (TR)
486-3404.2417.22CT-ND - Cut Tape (CT)
486-3404.2417.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2417.22
Description
FUSE BRD MNT 1.25A 277VAC 250VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.25 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2417.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
4.5
Mounting Type
Requires Holder, Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFT1-25-REaton - Electronics Division2,918283-TR-1245UMFT1-25-RCT-NDRM5.40000Similar
In-Stock: 199
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.45000RM12.45
5RM10.32200RM51.61
10RM9.52700RM95.27
50RM7.90360RM395.18
100RM7.29100RM729.10
250RM6.55032RM1,637.58
500RM6.03766RM3,018.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.56241RM5,562.41
2,000RM5.12145RM10,242.90
3,000RM4.87838RM14,635.14
5,000RM4.58670RM22,933.50
7,000RM4.57040RM31,992.80
Manufacturers Standard Package
Unit Price without VAT:RM12.45000
Unit Price with VAT:RM13.69500