
3404.2464.22 | |
|---|---|
DigiKey Part Number | 486-3404.2464.22TR-ND - Tape & Reel (TR) 486-3404.2464.22CT-ND - Cut Tape (CT) 486-3404.2464.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2464.22 |
Description | FUSE BRD MNT 630MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2464.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 0.9 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 5 | RM9.32200 | RM46.61 |
| 10 | RM8.59700 | RM85.97 |
| 50 | RM7.13300 | RM356.65 |
| 100 | RM6.58020 | RM658.02 |
| 250 | RM5.91204 | RM1,478.01 |
| 500 | RM5.44966 | RM2,724.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.02098 | RM5,020.98 |
| 2,000 | RM4.62336 | RM9,246.72 |
| 3,000 | RM4.40413 | RM13,212.39 |
| 5,000 | RM4.14116 | RM20,705.80 |
| 7,000 | RM4.08283 | RM28,579.81 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |

