3404.2468.11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,998
Unit Price: RM6.07000
Datasheet
1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2468.11

DigiKey Part Number
486-6928-ND
Manufacturer
Manufacturer Product Number
3404.2468.11
Description
FUSE BRD MT 1.6A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2468.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 100A DC
Melting I²t
2.1
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM11.23000RM11.23
5RM9.32200RM46.61
10RM8.59700RM85.97
50RM7.13300RM356.65
100RM6.58020RM658.02
300RM5.78693RM1,736.08
500RM5.44966RM2,724.83
1,000RM5.02098RM5,020.98
5,000RM4.14116RM20,705.80
Manufacturers Standard Package
Unit Price without VAT:RM11.23000
Unit Price with VAT:RM12.35300