2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2470.22

DigiKey Part Number
486-3404.2470.22TR-ND - Tape & Reel (TR)
486-3404.2470.22CT-ND - Cut Tape (CT)
486-3404.2470.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2470.22
Description
FUSE BRD MNT 250VAC/125VDC 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2470.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 100A DC
Part Status
Active
Melting I²t
4.8
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF2-5-REaton - Electronics Division2,999283-TR-1245UMFF2-5-RCT-NDRM6.07000Similar
In-Stock: 740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.23000RM11.23
5RM9.32200RM46.61
10RM8.59700RM85.97
50RM7.13300RM356.65
100RM6.58020RM658.02
250RM5.91204RM1,478.01
500RM5.44966RM2,724.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.02098RM5,020.98
2,000RM4.62336RM9,246.72
3,000RM4.40413RM13,212.39
5,000RM4.14116RM20,705.80
7,000RM4.08283RM28,579.81
Manufacturers Standard Package
Unit Price without VAT:RM11.23000
Unit Price with VAT:RM12.35300