
3405.0165.24 | |
|---|---|
DigiKey Part Number | 486-3405.0165.24TR-ND - Tape & Reel (TR) 486-3405.0165.24CT-ND - Cut Tape (CT) 486-3405.0165.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3405.0165.24 |
Description | FUSE BRD MNT 800MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 0.21 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 5 | RM5.63400 | RM28.17 |
| 10 | RM5.20100 | RM52.01 |
| 50 | RM4.31440 | RM215.72 |
| 100 | RM3.98060 | RM398.06 |
| 250 | RM3.57736 | RM894.34 |
| 500 | RM3.29834 | RM1,649.17 |
| 1,000 | RM3.03987 | RM3,039.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.80016 | RM5,600.32 |
| 4,000 | RM2.57776 | RM10,311.04 |
| 6,000 | RM2.45513 | RM14,730.78 |
| 10,000 | RM2.34923 | RM23,492.30 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

