
3405.0169.11 | |
|---|---|
DigiKey Part Number | 486-4963-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0169.11 |
Description | FUSE BRD MT 2A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 3.26 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 5 | RM5.63400 | RM28.17 |
| 10 | RM5.20100 | RM52.01 |
| 50 | RM4.31440 | RM215.72 |
| 100 | RM3.98060 | RM398.06 |
| 300 | RM3.50187 | RM1,050.56 |
| 500 | RM3.29834 | RM1,649.17 |
| 1,000 | RM3.03987 | RM3,039.87 |
| 5,000 | RM2.50961 | RM12,548.05 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

