2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3405.0169.24

DigiKey Part Number
486-4874-2-ND - Tape & Reel (TR)
486-4874-1-ND - Cut Tape (CT)
486-4874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3405.0169.24
Description
FUSE BRD MT 2A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3405.0169.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
3.26
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF2-REaton - Electronics Division2,801283-TR-1245UMFF2-RCT-NDRM1.83000Similar
In-Stock: 202
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.82000RM6.82
5RM5.63400RM28.17
10RM5.20100RM52.01
50RM4.31440RM215.72
100RM3.98060RM398.06
250RM3.57736RM894.34
500RM3.29834RM1,649.17
1,000RM3.03987RM3,039.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.80016RM5,600.32
4,000RM2.57776RM10,311.04
6,000RM2.45513RM14,730.78
10,000RM2.34923RM23,492.30
Manufacturers Standard Package
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200