
3410.0021.01 | |
|---|---|
DigiKey Part Number | 486-1691-ND |
Manufacturer | |
Manufacturer Product Number | 3410.0021.01 |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0021.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 8.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 1.02 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.18000 | RM22.18 |
| 5 | RM18.38400 | RM91.92 |
| 10 | RM16.96600 | RM169.66 |
| 50 | RM14.07280 | RM703.64 |
| 100 | RM12.97950 | RM1,297.95 |
| 300 | RM11.40893 | RM3,422.68 |
| 500 | RM10.74068 | RM5,370.34 |
| 1,000 | RM9.89109 | RM9,891.09 |
| Unit Price without VAT: | RM22.18000 |
|---|---|
| Unit Price with VAT: | RM24.39800 |

