
3410.0029.02 | |
|---|---|
DigiKey Part Number | 486-3410.0029.02TR-ND - Tape & Reel (TR) 486-3410.0029.02CT-ND - Cut Tape (CT) 486-3410.0029.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0029.02 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0029.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.115 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.18000 | RM22.18 |
| 5 | RM18.38400 | RM91.92 |
| 10 | RM16.96600 | RM169.66 |
| 50 | RM14.07280 | RM703.64 |
| 100 | RM12.97950 | RM1,297.95 |
| 250 | RM11.65656 | RM2,914.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM8.63001 | RM6,472.51 |
| 1,500 | RM7.94545 | RM11,918.18 |
| 2,250 | RM7.56800 | RM17,028.00 |
| 3,750 | RM7.14126 | RM26,779.72 |
| Unit Price without VAT: | RM22.18000 |
|---|---|
| Unit Price with VAT: | RM24.39800 |

