5 A 32 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0240.03

DigiKey Part Number
486-3410.0240.03TR-ND - Tape & Reel (TR)
486-3410.0240.03CT-ND - Cut Tape (CT)
486-3410.0240.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0240.03
Description
FUSE BRD MNT 5A 32VAC 125VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 A 32 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.23
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
DC Cold Resistance
0.017 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.18000RM22.18
5RM18.38400RM91.92
10RM16.96600RM169.66
50RM14.07280RM703.64
100RM12.97950RM1,297.95
250RM11.65656RM2,914.14
500RM10.74068RM5,370.34
1,000RM10.54935RM10,549.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.66763RM26,002.89
Manufacturers Standard Package
Unit Price without VAT:RM22.18000
Unit Price with VAT:RM24.39800