3412.0117.26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: RM4.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3,040
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: RM3.82000
Datasheet
1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0117.26

DigiKey Part Number
486-3412.0117.26TR-ND - Tape & Reel (TR)
486-3412.0117.26CT-ND - Cut Tape (CT)
486-3412.0117.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0117.26
Description
FUSE BRD MT 1.5A 32VAC 63VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.14
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.044 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.82000RM3.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM1.21648RM18,247.20
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200