




4400.0006 | |
|---|---|
DigiKey Part Number | 486-2302-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0006 |
Description | CIR BRKR THRM 5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.96000 | RM62.96 |
| 5 | RM52.25200 | RM261.26 |
| 10 | RM48.21400 | RM482.14 |
| 50 | RM39.96340 | RM1,998.17 |
| 100 | RM36.83980 | RM3,683.98 |
| 300 | RM32.34910 | RM9,704.73 |
| 500 | RM30.43602 | RM15,218.01 |
| 1,000 | RM28.66350 | RM28,663.50 |
| Unit Price without VAT: | RM62.96000 |
|---|---|
| Unit Price with VAT: | RM69.25600 |

