Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
4404.0018
4404.0018
Circuit Breaker Basics - Another Teaching Moment

4404.0018

DigiKey Part Number
486-4893-ND
Manufacturer
Manufacturer Product Number
4404.0018
Description
CBE T9-611P-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.19000RM27.19
5RM22.54400RM112.72
10RM20.80300RM208.03
50RM17.25160RM862.58
100RM15.90970RM1,590.97
300RM13.98173RM4,194.52
500RM13.16110RM6,580.55
1,000RM12.11759RM12,117.59
Manufacturers Standard Package
Unit Price without VAT:RM27.19000
Unit Price with VAT:RM29.90900