




4404.0102 | |
|---|---|
DigiKey Part Number | 486-3054-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0102 |
Description | CIRC BREAKER PCB MNT 10A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.08000 | RM18.08 |
| 5 | RM15.00000 | RM75.00 |
| 10 | RM13.83700 | RM138.37 |
| 50 | RM11.47840 | RM573.92 |
| 100 | RM10.58680 | RM1,058.68 |
| 300 | RM9.30623 | RM2,791.87 |
| 500 | RM8.76138 | RM4,380.69 |
| 1,000 | RM8.63241 | RM8,632.41 |
| Unit Price without VAT: | RM18.08000 |
|---|---|
| Unit Price with VAT: | RM19.88800 |




