




4404.0104 | |
|---|---|
DigiKey Part Number | 486-3056-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0104 |
Description | CIRC BREAKER PCB MNT 14A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 14A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 14A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.28000 | RM21.28 |
| 5 | RM17.64600 | RM88.23 |
| 10 | RM16.28100 | RM162.81 |
| 50 | RM13.50420 | RM675.21 |
| 100 | RM12.45510 | RM1,245.51 |
| 300 | RM10.94850 | RM3,284.55 |
| 500 | RM10.30740 | RM5,153.70 |
| 1,000 | RM9.49255 | RM9,492.55 |
| Unit Price without VAT: | RM21.28000 |
|---|---|
| Unit Price with VAT: | RM23.40800 |


