


4430.1310 | |
|---|---|
DigiKey Part Number | 486-4430.1310-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1310 |
Description | CIR BRKR THRM 1A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM173.68000 | RM173.68 |
| 5 | RM144.09400 | RM720.47 |
| 20 | RM122.57950 | RM2,451.59 |
| 60 | RM107.72750 | RM6,463.65 |
| 100 | RM101.40580 | RM10,140.58 |
| 260 | RM90.47846 | RM23,524.40 |
| Unit Price without VAT: | RM173.68000 |
|---|---|
| Unit Price with VAT: | RM191.04800 |


