


4430.3052 | |
|---|---|
DigiKey Part Number | 486-4541-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3052 |
Description | CIR BRKR THRM 20A 120VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 120 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM280.88000 | RM280.88 |
| 5 | RM232.99600 | RM1,164.98 |
| 14 | RM206.59929 | RM2,892.39 |
| 56 | RM175.48268 | RM9,827.03 |
| 112 | RM161.59768 | RM18,098.94 |
| 252 | RM148.28190 | RM37,367.04 |
| Unit Price without VAT: | RM280.88000 |
|---|---|
| Unit Price with VAT: | RM308.96800 |


