


4430.3524 | |
|---|---|
DigiKey Part Number | TA45-ABTBF100U6-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3524 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM296.76000 | RM296.76 |
| 5 | RM246.14800 | RM1,230.74 |
| 14 | RM218.25643 | RM3,055.59 |
| 56 | RM185.37071 | RM10,380.76 |
| 112 | RM170.69554 | RM19,117.90 |
| Unit Price without VAT: | RM296.76000 |
|---|---|
| Unit Price with VAT: | RM326.43600 |


