Outlet Strip, Power Strip Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4748.2300

DigiKey Part Number
486-6602-ND
Manufacturer
Manufacturer Product Number
4748.2300
Description
MINIBLOC CABLE IEC 4 OUT 10A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 60320-2-2/E
AC Outlets
4
Connector - AC Output
IEC 320-C13 (4)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
6.5' (1.98m)
Approval Agency
CSA, IEC, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM141.92000RM141.92
10RM120.61500RM1,206.15
30RM111.62167RM3,348.65
50RM107.67240RM5,383.62
100RM102.53730RM10,253.73
250RM96.12640RM24,031.60
Manufacturers Standard Package
Unit Price without VAT:RM141.92000
Unit Price with VAT:RM156.11200