
5200.0643.1 | |
|---|---|
DigiKey Part Number | 486-2171-ND |
Manufacturer | |
Manufacturer Product Number | 5200.0643.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5200.0643.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 32.00mm x 29.00mm | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM99.60000 | RM99.60 |
| 10 | RM84.64700 | RM846.47 |
| 30 | RM78.33100 | RM2,349.93 |
| 50 | RM75.55900 | RM3,777.95 |
| 100 | RM71.95460 | RM7,195.46 |
| 250 | RM67.45468 | RM16,863.67 |
| 500 | RM64.23950 | RM32,119.75 |
| Unit Price without VAT: | RM99.60000 |
|---|---|
| Unit Price with VAT: | RM109.56000 |

