


5500.2362 | |
|---|---|
DigiKey Part Number | 486-6334-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2362 |
Description | LINE FILTER 125V/250VAC 32A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 250V 50/60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 32 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM825.00000 | RM825.00 |
| Unit Price without VAT: | RM825.00000 |
|---|---|
| Unit Price with VAT: | RM907.50000 |

