



6110.31 | |
|---|---|
DigiKey Part Number | 486-1012-ND |
Manufacturer | |
Manufacturer Product Number | 6110.31 |
Description | PWR ENT RCPT IEC320-C16 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6110.31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.81000 | RM14.81 |
| 10 | RM12.59200 | RM125.92 |
| 25 | RM11.80440 | RM295.11 |
| 50 | RM11.24000 | RM562.00 |
| 100 | RM10.70340 | RM1,070.34 |
| 250 | RM10.03296 | RM2,508.24 |
| 500 | RM9.55426 | RM4,777.13 |
| 1,000 | RM9.09848 | RM9,098.48 |
| 2,500 | RM8.52934 | RM21,323.35 |
| Unit Price without VAT: | RM14.81000 |
|---|---|
| Unit Price with VAT: | RM16.29100 |


