Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized Panel Mount, Flange
6180.0007 image 02

6180.0007

DigiKey Part Number
486-6096-ND
Manufacturer
Manufacturer Product Number
6180.0007
Description
PWR ENT RCPT IEC320-2-2D PANEL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6180.0007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/D, Non-Polarized
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 24.70mm x 16.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.