7010.9960.63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9973.57

DigiKey Part Number
486-7010.9973.57TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7010.9973.57
Description
FUSE CERAMIC 15A 65VAC 65VDC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
15 A 65 V 65 V Fuse Cartridge, Ceramic Surface Mount Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
65 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
360.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.92754RM11,782.62
Unit Price without VAT:RM3.92754
Unit Price with VAT:RM4.32029