3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1170.95

DigiKey Part Number
486-7100.1170.95TR-ND - Tape & Reel (TR)
486-7100.1170.95CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7100.1170.95
Description
FUSE BOARD MNT 3.15A 250VAC/VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1170.95 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
2.4
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.64000RM10.64
5RM8.81800RM44.09
10RM8.13600RM81.36
50RM6.74840RM337.42
100RM6.22560RM622.56
250RM5.59352RM1,398.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.15628RM2,578.14
1,000RM4.75081RM4,750.81
1,500RM4.52748RM6,791.22
2,500RM4.25958RM10,648.95
3,500RM4.09098RM14,318.43
5,000RM3.91879RM19,593.95
Manufacturers Standard Package
Unit Price without VAT:RM10.64000
Unit Price with VAT:RM11.70400