
8020.0509.PT | |
|---|---|
DigiKey Part Number | 486-4796-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0509.PT |
Description | FUSE CERAMIC 315MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.75 | |
Approval Agency | CQC, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.38000 | RM4.38 |
| 5 | RM3.64000 | RM18.20 |
| 10 | RM3.35800 | RM33.58 |
| 50 | RM2.78600 | RM139.30 |
| 100 | RM2.57020 | RM257.02 |
| 250 | RM2.31016 | RM577.54 |
| 500 | RM2.13052 | RM1,065.26 |
| 1,000 | RM1.96404 | RM1,964.04 |
| 5,000 | RM1.62275 | RM8,113.75 |
| Unit Price without VAT: | RM4.38000 |
|---|---|
| Unit Price with VAT: | RM4.81800 |


