800 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0513.PT

DigiKey Part Number
486-4797-ND
Manufacturer
Manufacturer Product Number
8020.0513.PT
Description
FUSE CERAMIC 800MA 250VAC AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
7.5
Approval Agency
CQC, cURus, VDE
Operating Temperature
-20°C ~ 70°C
Color
-
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.65000RM2.65
5RM2.20000RM11.00
10RM2.02700RM20.27
50RM1.68200RM84.10
100RM1.55230RM155.23
250RM1.39536RM348.84
500RM1.28706RM643.53
1,000RM1.18677RM1,186.77
5,000RM0.98133RM4,906.65
Manufacturers Standard Package
Unit Price without VAT:RM2.65000
Unit Price with VAT:RM2.91500