
8020.5022 | |
|---|---|
DigiKey Part Number | 486-3291-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5022 |
Description | FUSE CERAMIC 12.5A 400VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 400 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 1kA DC | |
Melting I²t | 710.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 5 | RM5.62600 | RM28.13 |
| 10 | RM5.18900 | RM51.89 |
| 50 | RM4.30480 | RM215.24 |
| 100 | RM3.97150 | RM397.15 |
| 250 | RM3.56884 | RM892.21 |
| 500 | RM3.29054 | RM1,645.27 |
| 1,000 | RM3.03258 | RM3,032.58 |
| 5,000 | RM2.50338 | RM12,516.90 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |


