8020.5067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: RM2.46818
Datasheet
800 mA 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5067

DigiKey Part Number
486-8020.5067-ND
Manufacturer
Manufacturer Product Number
8020.5067
Description
FUSE CERM 800MA 500VAC/VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
800 mA 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.98
Mounting Type
Requires Holder
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Voltage Rating - AC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8020.5067.GSCHURTER Inc.0486-8020.5067.G-NDRM2.46818Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM3.30242RM1,651.21
Unit Price without VAT:RM3.30242
Unit Price with VAT:RM3.63266