Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD22.2121.1111

DigiKey Part Number
486-1315-ND
Manufacturer
Manufacturer Product Number
DD22.2121.1111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DD22.2121.1111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
2A
Manufacturer
SCHURTER Inc.
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Bulk
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Part Status
Active
Termination
Solder, Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Drawer Sold Separate
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.118" (3.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD22.2111.1111SCHURTER Inc.5486-1314-NDRM177.46000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM180.33000RM180.33
20RM145.95950RM2,919.19
40RM138.99825RM5,559.93
60RM135.08100RM8,104.86
100RM130.30410RM13,030.41
260RM121.82027RM31,673.27
Manufacturers Standard Package
Unit Price without VAT:RM180.33000
Unit Price with VAT:RM198.36300