
DKIP-0229-1005 | |
|---|---|
DigiKey Part Number | 486-3113-ND |
Manufacturer | |
Manufacturer Product Number | DKIP-0229-1005 |
Description | CMC 10A 2LN CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Chassis Mount 10A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKIP-0229-1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.890" L x 1.890" W (48.00mm x 48.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM137.78000 | RM137.78 |
| 12 | RM111.60417 | RM1,339.25 |
| 36 | RM101.70222 | RM3,661.28 |
| 60 | RM97.41000 | RM5,844.60 |
| 108 | RM92.70204 | RM10,011.82 |
| 252 | RM91.85127 | RM23,146.52 |
| Unit Price without VAT: | RM137.78000 |
|---|---|
| Unit Price with VAT: | RM151.55800 |

